7000129938

Heilind Number:MMM7000129938
Manufacturer:3M
Manufacturer Number:7000129938
ECAD Model:
3D Model

Description:

3M™ Prespacing Tape SCPS-2; 24 in x 100 yd; 1 Roll/Case

More >>

Specifications

AttributeValue
Manufacturer:3M
Manufacturer Part Number:3M 7000129938
Tape Type:Masking & Paper Tape
Overall Width:24 in
Overall Length:100 yd
Backing Material:Paper
SKU:MMM7000129938

Detailed Description

Introducing the 7000129938, a high-quality masking and paper tape essential for all your adhesive bonding needs. With a durable paper backing material, this tape offers reliable strength and versatility for a variety of applications. Measuring at 24 inches in width and 100 yards in length, it provides ample coverage for large projects. Perfect for professionals and DIY enthusiasts alike, this tape ensures clean and precise results every time. Trust in the 7000129938 for all your masking and paper tape requirements.