7000132187

Heilind Number:MMM7000132187
Manufacturer:3M
Manufacturer Number:7000132187
ECAD Model:
3D Model

Description:

Scotch® Varnished Cambric Tape 2510; 1-1/2 in x 36 yd; Yellow; 24 Rolls/Case

More >>

Specifications

AttributeValue
Manufacturer:3M
Manufacturer Part Number:3M 7000132187
Color:Yellow
Tape Type:Electrical
Thickness:0.177 mm
Overall Width:1.5 in
Overall Length:36 yd
Backing Material:Cotton
Adhesion Strength:13 oz/in, 8 oz/in
Resistance Properties:Moisture Resistant, Oil Resistant, Solvent Resistant
Maximum Operating Temperature:220 °F
Minimum Operating Temperature:32 °F
SKU:MMM7000132187

Detailed Description

Scotch® Tape 2510 is a 7 mil thick; premium grade varnished cambric tape that's suitable for insulating bus bars; motor leads and service drop connections. The electrical properties of the tape remain stable in a temperature range of 32 to 221 °F (0 to 105 °C); Scotch® Tape 2510 has a Straight cut; woven cotton; cambric fabric Backing that provides high tensile strength and ruggedness. This fabric is coated and oil primed with Yellow electrical insulating varnish. This moisture resistant tape offers excellent dielectric strength with cut through and puncture resistance. ASTM Approved and RoHS 2011/65/EU Compliant.