| Attribute | Value |
|---|---|
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 7000132188 |
| Color: | Yellow |
| Tape Type: | Electrical |
| Thickness: | 0.177 mm |
| Overall Width: | 2 in |
| Overall Length: | 36 yd |
| Backing Material: | Cotton |
| Adhesion Strength: | 13 oz/in, 8 oz/in |
| Resistance Properties: | Moisture Resistant, Oil Resistant, Solvent Resistant |
| Maximum Operating Temperature: | 220 °F |
| Minimum Operating Temperature: | 32 °F |
| SKU: | MMM7000132188 |
7000132188
| Heilind Number: | MMM7000132188 |
| Manufacturer: | 3M |
| Manufacturer Number: | 7000132188 |
| ECAD Model: |
Description:
Scotch® Varnished Cambric Tape 2510; 2 in x 36 yd; Yellow; 4 Rolls/carton; 16 Rolls/Case
More >>Specifications
Detailed Description
Scotch® Tape 2510 is a 7 mil thick; premium grade varnished cambric tape that's suitable for insulating bus bars; motor leads and service drop connections. The electrical properties of the tape remain stable in a temperature range of 32 to 221 °F (0 to 105 °C); Scotch® Tape 2510 has a Straight cut; woven cotton; cambric fabric Backing that provides high tensile strength and ruggedness. This fabric is coated and oil primed with Yellow electrical insulating varnish. This moisture resistant tape offers excellent dielectric strength with cut through and puncture resistance. ASTM Approved and RoHS 2011/65/EU Compliant.

