| Attribute | Value |
|---|---|
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 7000132527 |
| Color: | Black |
| Tape Type: | Sealing Tape |
| Thickness: | 3.8 mm |
| Overall Width: | 3.75 in |
| Overall Length: | 6.5 ft |
| Backing Material: | Rubber |
| Adhesive Material: | Mastic |
| Resistance Properties: | Moisture Resistant, UV Resistant |
| Maximum Operating Temperature: | 90 °C |
| Minimum Operating Temperature: | 38 °C |
| SKU: | MMM7000132527 |
7000132527
| Heilind Number: | MMM7000132527 |
| Manufacturer: | 3M |
| Manufacturer Number: | 7000132527 |
| ECAD Model: |
Description:
3M™ Scotch-Seal™ Mastic Tape Compound 2229; 3-3/4 in x 6-1/2 in; Black; 10 pads/carton; 40 pads/Case
More >>Specifications
Detailed Description
3M™ Scotch Seal™ Tape 2229 is a 125 mil thick; highly conformable; tacky mastic pad on an easy release liner that's suitable for insulating; padding and Sealing of objects that need to be protected from adverse environmental conditions. It withstands temperatures up to 194 °F (90 °C); 3M™ Scotch Seal™ Tape 2229 is a UV resistant pad that features a rubber Backing and has good self healing properties after being cut or punctured. The tacky mastic adhesive of the pad adheres over irregular surfaces to provide excellent moisture resistance. It maintains its stability over a wide temperature range and offers good adhesion to Metals; rubbers; synthetic Cable Insulations and jackets. It also provides corrosion Protection to a variety of electrical connections; Sealing ducts and Cable end Seals. RoHS 2011/65/EU Compliant.

