7000132814

Heilind Number:MMM7000132814
Manufacturer:3M
Manufacturer Number:7000132814
ECAD Model:
3D Model

Description:

Scotch® Varnished Cambric Tape 2520; 2 in x 36 yd; Yellow; 16 Rolls/Case

More >>

Specifications

AttributeValue
Manufacturer:3M
Manufacturer Part Number:3M 7000132814
Color:Yellow
Tape Type:Electrical
Thickness:0.203 mm
Overall Width:2 in
Overall Length:36 yd
Backing Material:Cotton
Adhesion Strength:13 oz/in, 8 oz/in
Adhesive Material:Rubber
Resistance Properties:Abrasion Resistant, Oil Resistant, Solvent Resistant
Maximum Operating Temperature:220 °F
SKU:MMM7000132814

Detailed Description

Scotch® Tape 2520 is an 8 mil thick; highly conformable; premium grade tape that's suitable for bus bars; motor leads and service drop connections. It withstands temperatures up to 221 °F (105 °C). Scotch® Tape 2520 is an abrasion resistant tape that features excellent dielectric strength and is used in areas where mechanical Protection and puncture resistance is critical. The pressure sensitive; rubber resin adhesive holds the tape in place even after application. It has woven cotton; cambric fabric Backing. This fabric is coated and oil primed with electrical insulating varnish. RoHS 2011/65/EU Compliant.