FP301-1/2-48-CLR-100PCS

Heilind Number:MMM7000133609
Manufacturer:3M
Manufacturer Number:FP301-1/2-48-CLR-100PCS
ECAD Model:
3D Model

Description:

7000133609 80611601156 FP0.500CR48L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M FP301-1/2-48-CLR-100PCS
Color:Transparent
Material:Polyolefin
Shrink Ratio:2:1
Overall Length:48 in
Maximum Operating Temperature:275 °F
Minimum Operating Temperature:-67 °F
Part Aliases:FP0.500CR48"L
SKU:MMM7000133609

Detailed Description

Protect your cables and wires with our durable and versatile Heat Shrink Tubing. Made of high-quality Polyolefin material, this transparent tubing offers reliable insulation and abrasion protection for a wide range of applications. With a shrink ratio of 2:1, it easily conforms to the shape of your cables, ensuring a secure and tight fit. Operating seamlessly in temperatures ranging from -67°F to 275°F, it is suitable for both indoor and outdoor use. Measuring 48 inches in length, it provides ample coverage for your wiring needs. Each pack includes 100 pieces of tubing, making it convenient for large-scale projects. Rest assured, this product is RoHS compliant, guaranteeing its environmental sustainability. Upgrade your wire and cable management with our Heat Shrink Tubing.