| Attribute | Value |
|---|---|
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 7000140715 |
| Color: | Black |
| Tape Type: | Splicing & Tabbing Tape |
| Thickness: | 0.76 mm |
| Overall Width: | 1 in |
| Overall Length: | 15 ft |
| Backing Material: | Ethylene Propylene Rubber |
| Adhesive Material: | Rubber |
| Resistance Properties: | Heat Resistant, Ozone Resistant, UV Resistant |
| Maximum Operating Temperature: | 194 °F |
| SKU: | MMM7000140715 |
7000140715
| Heilind Number: | MMM7000140715 |
| Manufacturer: | 3M |
| Manufacturer Number: | 7000140715 |
| ECAD Model: |
Description:
Scotch® Linerless Rubber Splicing Tape 130C; 1 in x 15 ft; Black; 1 roll/carton; 24 Rolls/Case
More >>Specifications
Detailed Description
Scotch® Tape 130C is a linerless 30 mil thick; premium grade; rubber splicing tape used for splicing and terminating Cables and Wires. It withstands temperatures up to 194 °F (90 °C) with emergency overload up to 266 °F (130 °C). The tape has excellent electrical and mechanical properties to provide moisture Seal Protection; Scotch® Tape 130C is a highly conformable tape that provides electrical and mechanical Protection with the combination of an aggressive rubber resin adhesive and a self fusing; ethylene propylene Backing. The tape provides primary Insulation for solid; dielectric insulated Cables Rated through 69 kV. This tape is Designed for low and high voltage; bus bar Insulation; end Sealing of Cables and jacket repair applications. It has outstanding mechanical and electrical properties that offer moisture Seal and void free buildups. ASTM Approved and RoHS 2011/65/EU Compliant.

