1U30S-MB2-SA1-400

3M™ USB3 Vision Industrial Camera Cable Assembly 1U30S-MB2-SA1-400, Black

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M 1U30S-MB2-SA1-400
Series:1U30S
Connector A Type:USB Micro B
Connector B Type:USB A
Cable Length:13.123 ft, 4 m
Protocol:USB3 Vision
Cable Outside Diameter:.264 in, 6.7 mm
Jacket Color:Black
SKU:MMM7010684773

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: