Product Category: | |
Manufacturer: | 3M |
Manufacturer Part Number: | 3M 1CX12-33-0S-006.0 |
Series: | 1CXx-xx-0S |
Connector A Type: | Micro - BNC |
Connector B Type: | Micro - BNC |
Cable Length: | 19.685 ft, 6 m |
Protocol: | CoaXPress |
Cable Outside Diameter: | .165 in, 4.2 mm |
Jacket Color: | Black |
Part Aliases: | 1CX12-33-0S-006.0 |
SKU: | MMM7100313383 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |