02-09-2166

2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 4549, Male, with Tin (Sn) Plated Phosphor Bronze Contact, 14-20 AWG, Reel Packaged

Part Aliases: Molex 0002092166   Molex 4549-(P909)  
Enhance your power connections with our Male Standard .093" Connector, designed for efficient crimp or compression terminations. Featuring Phosphor Bronze contacts with a durable tin plating, this connector ensures reliable conductivity. Suitable for 20-18 AWG wire sizes, it offers versatile compatibility. With RoHS compliance and a 2.54 µm tin plating thickness, it meets industry standards for quality and environmental responsibility. Ideal for wire-to-wire applications, this connector is part of our comprehensive range of Pin & Socket Contacts, perfect for various circuit setups. Upgrade your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 02-09-2166
Series:4549 - Standard .093"
Connector Type:Standard .093"
Gender:Male
Termination Method:Crimp or Compression
Contact Material:Phosphor Bronze
Contact Plating:Tin
Packaging:Reel
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Contact Termination Plating Thickness:2.540 µm
Wire Size:14 AWG, 16 AWG, 18 AWG, 20 AWG
Connector System:Wire to Wire
Contact Termination Plating:Tin
Wire Insulation Diameter:1.65 - 4.06 mm
Part Aliases:0002092166 4549-(P909)
SKU:MOL02-09-2166

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/25/2020508341 - Capacity Change/Tool Replacement
Tooling is being added to meet current and future demands Molex Lincoln Kingbird is building a new .093 diameter crimp terminal dies.
Download