03-09-1151

2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 15 Circuits, 3 Rows, with Pre-Bent Mounting Ears, without Lock Ramps

Part Aliases: Molex 0003091151   Molex 1375-R  
Enhance your power circuit connections with our Standard .093" Receptacle. Crafted with durable Nylon housing and featuring 15 contacts spread across 3 rows, this panel-mount connector ensures reliable performance. With a 9.5 A amperage rating and operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Certified by CSA and UL for quality assurance, this RoHS-compliant connector is a dependable choice for wire-to-wire setups. Upgrade your system with this essential component for seamless power transmission.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 03-09-1151
Color:Natural
Series:1375
Amperage:9.5 A
Connector Type:Standard .093"
Gender:Receptacle
Housing Material:Nylon
Number of Contacts:15
Number of Rows:3
Mount Type:Panel Mount
Pitch:5.03 mm
Material:Nylon
Packaging:Bag
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Connector System:Wire to Wire
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:No
Product Name:Standard .093"
Material Flammability Standard:94V-2
Part Aliases:0003091151 1375-R
SKU:MOL03-09-1151

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: