03-09-2161

2.36mm Diameter Standard .093 Pin and Socket Plug Housing without Mounting Ears, Positive Lock, 2 Circuits

Part Aliases: Molex 0003092161   Molex 42191-2P1  
Easily connect power lines with this natural-colored Plug, featuring two standard .093" contacts for efficient wire-to-wire assembly. With a pitch of 6.3mm and a single row design, it offers a reliable connection for various applications. Its UL and CSA certifications ensure compliance with safety standards, while its operating temperature range of -55 to 105°C guarantees durability in diverse environments. The polarized design and locking feature enhance mating security, making it ideal for industrial settings. RoHS compliant, it prioritizes environmental responsibility without compromising on performance. Upgrade your connectivity with this essential connector for seamless power transmission.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 03-09-2161
Color:Natural
Series:42191
Connector Type:Standard .093"
Gender:Plug
Number of Contacts:2
Number of Rows:1
Pitch:6.3 mm
Keying:No
Packaging:Bag
Operating Temperature Range:-55 - 105 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Wire
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Termination Pitch:6.3 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Breakaway:No
Product Name:Standard .093"
Material Flammability Standard:94V-2
Part Aliases:0003092161 42191-2P1
SKU:MOL03-09-2161

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/20/2021509606 - Equipment Transfer, Production Transfer or Rearrangement. Change Point changing country of origin from USA (Molex Lincoln, Nebraska to Country of origin China. No change to form fit or function.Download
01/19/2015GCM 10653987 - Supplier Change.Download
12/22/2014GCM 10658588 - New, Modified, Or Replacement Tooling.Download
08/31/2014GCM 10649998 - Obsolescence.
Last Time Buy: August 31, 2014
Download