08-55-0133
KK 396 Crimp Terminal 2478, 18-24 AWG, Reel, Brass, 0.76
Enhance your connectivity system with the KK 396 Crimp Terminal 2478. Designed for reliable power transmission, this female terminal features a durable brass construction with gold plating for optimal conductivity. Suitable for 18-24 AWG wires, it ensures a secure crimp or compression termination. Packaged on a reel for convenience, it is ideal for various circuit applications. Compliant with RoHS standards, it guarantees both performance and environmental responsibility. Upgrade your connections with this essential component for the KK 396 and KK 508 connector series.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 08-55-0133 |
Series: | 2478 - KK 396 - KK 508 |
Connector Type: | KK 396, KK 508 |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Gold |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Contact Termination Plating Thickness: | .762 µm |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, 24 AWG |
Contact Termination Plating: | Gold |
Wire Insulation Diameter: | 2.79 mm |
Part Aliases: | 0008550133;2478-1-(561) |
SKU: | MOL08-55-0133 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/04/2018 | 505850 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. |
Download |