09-48-1024
KK 396 PC Board Connector, Right Angle, Polyester Connector, 5.00?m Tin (Sn), 2 Circuits
Introducing the KK 396 PC Board Connector, a versatile solution for your connectivity needs. This right-angle connector features a durable polyester body and two circuits, perfect for power applications. With a 3.96mm pitch and through-hole termination method, it offers reliable performance. The phosphor bronze contacts with 5.00µm Tin plating ensure excellent conductivity, while the 250V voltage rating and 5A amperage make it suitable for various environments. Its tray packaging and polarized orientation simplify installation, and with RoHS compliance, you can trust in its quality and environmental responsibility. Whether for board-to-board connections or other applications, this KK 396 Connector is a dependable choice.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 09-48-1024 |
Color: | Natural |
Series: | 41815 - KK 396 |
Amperage: | 5 A |
Connector Type: | KK 396 |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Body Orientation: | Right Angle |
Pitch: | 3.96 mm |
Voltage: | 250 V |
Material: | Polyester |
Orientation: | Right Angle |
Tail Length: | 3.68 mm |
Packaging: | Tray |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 5.08 µm |
Number of Contacts Loaded: | 2 |
PCB Locator: | No |
PCB Retention: | With |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 5.08 µm |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Board to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0009481024;A-41815-0002 |
SKU: | MOL09-48-1024 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/01/2018 | 503290 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download |