| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 09-48-1094 |
| Color: | Natural |
| Series: | 41815 - KK 396 |
| Amperage: | 5 A |
| Connector Type: | KK 396 |
| Number of Contacts: | 9 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Right Angle |
| Pitch: | 3.96 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Orientation: | Right Angle |
| Tail Length: | 3.68 mm |
| Packaging: | Tray |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 5.08 µm |
| Number of Contacts Loaded: | 9 |
| PCB Locator: | No |
| PCB Retention: | With |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 5.08 µm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0009481094 A-41815-0009 |
| SKU: | MOL09-48-1094 |
09-48-1094
| Heilind Number: | MOL09-48-1094 |
| Manufacturer: | Molex |
| Manufacturer Number: | 09-48-1094 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
KK 396 PC Board Connector, Right Angle, Polyester Connector, 5.00?m Tin (Sn), 9 Circuits
More >>Specifications
Detailed Description
Enhance your PCB connections with the KK 396 PC Board Connector. Designed for seamless integration, this right-angle connector features a durable polyester body and 5.00µm Tin (Sn) plating for reliable performance. With 9 circuits and a 3.96mm pitch, it's ideal for power applications, offering a 5A current rating and 250V voltage. The phosphor bronze contacts ensure efficient conductivity, while the through-hole termination method guarantees secure attachment. Its tray packaging and polarized orientation make installation a breeze, with UL and CSA certifications for added peace of mind. RoHS compliant and lead-free process capable, this connector is not only high-performing but also environmentally conscious. Elevate your electronic projects with the KK 396.

