| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 09-48-3024 |
| Color: | Natural |
| Series: | 41815 - KK 396 |
| Amperage: | 5 A |
| Connector Type: | KK 396 |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 3.96 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Orientation: | Bottom Entry |
| Tail Length: | 3.18 mm |
| Packaging: | Tray |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 2 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.54 µm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0009483024 A-41815-0439 |
| SKU: | MOL09-48-3024 |
09-48-3024
Specifications
Detailed Description
Introducing the KK 396 PC Board Connector, featuring a durable bottom entry design for seamless installation in electronic devices. Crafted from high-quality polyester with selective gold plating, this connector ensures reliable performance in power applications. With 2 circuits and brass contacts, it offers a secure connection with a pitch of 3.96mm. Meeting stringent safety standards, including UL certification, it can handle up to 5A and 250V. Suitable for through-hole termination, this connector is tray-packaged for convenience. Its compact size and efficient design make it ideal for various board-to-board applications, guaranteeing long-lasting functionality in compliance with RoHS regulations. Elevate your connectivity solutions with this essential component.

