09-50-1071
3.96mm Pitch SPOX Crimp Housing, Female, with Friction Ramp, 7 Circuits, Natural
Enhance your wire-to-board connections with our SPOX receptacle, designed for seamless signal transmission in a variety of applications. Constructed with durable nylon housing material, this connector features seven gold-plated contacts in a single row, ensuring reliable performance. With a pitch of 3.96mm, it offers easy integration into your circuitry. UL and CSA certified, it meets stringent safety standards, while its RoHS compliance underscores our commitment to environmental responsibility. Operating within a wide temperature range (-40 to 105°C), this connector is suitable for diverse environments. Whether you're a professional installer or a DIY enthusiast, our SPOX receptacle guarantees efficient and secure connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 09-50-1071 |
Color: | Natural |
Series: | 5195 |
Connector Type: | SPOX |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 7 |
Number of Rows: | 1 |
Pitch: | 3.96 mm |
Material: | Nylon |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 3.96 mm |
Glow Wire Capable: | No |
Stackable: | No |
Product Name: | SPOX |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0009501071;5195-07 |
SKU: | MOL09-50-1071 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/16/2021 | 509998 - Equipment Transfer, Production Transfer or Rearrangement. molex shanghai plant encounter capacity contraint in order to meet current demand 51955197 series housing is going to be outsourced | Download |
09/15/2016 | 501417 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download |