09-50-1101
3.96mm Pitch SPOX Crimp Housing, Female, with Friction Ramp, 10 Circuits, Natural
Enhance signal connectivity with our SPOX receptacle, featuring a natural-colored nylon housing for durability. With 10 contacts in a single row, this connector ensures efficient communication in wire-to-board applications. Certified for both CSA and UL standards, it guarantees reliable performance even in harsh environments, with an operating temperature range from -40 to 105°C. Compliant with RoHS regulations, it is environmentally friendly. Its 3.96mm pitch and secure termination make it easy to integrate, offering a seamless solution for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 09-50-1101 |
Color: | Natural |
Series: | 5195 |
Connector Type: | SPOX |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 10 |
Number of Rows: | 1 |
Pitch: | 3.96 mm |
Material: | Nylon |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 3.96 mm |
Glow Wire Capable: | No |
Stackable: | No |
Product Name: | SPOX |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0009501101;5195-10 |
SKU: | MOL09-50-1101 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/15/2016 | 501417 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download |