09-50-1111

3.96mm Pitch SPOX Crimp Housing, Female, with Friction Ramp, 11 Circuits, Natural

Enhance your signal connectivity with our 5195 series SPOX receptacle, designed for seamless wire-to-board applications. With 11 contacts housed in durable nylon, this connector ensures reliable performance in a wide operating temperature range from -40 to 105°C. UL and CSA certifications guarantee quality and safety, while RoHS compliance reflects our commitment to environmental responsibility. Featuring a 3.96mm pitch and single-row configuration, it offers easy installation and efficient signal transmission. Suitable for various circuit applications, this connector is a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 09-50-1111
Color: Natural
Series: 5195
Connector Type: SPOX
Gender: Receptacle
Housing Material: Nylon
Number of Contacts: 11
Number of Rows: 1
Pitch: 3.96 mm
Material: Nylon
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Termination Pitch: 3.96 mm
Glow Wire Capable: No
Stackable: No
Product Name: SPOX
Material Flammability Standard: 94V-2
Part Aliases: 0009501111;5195-11
SKU: MOL09-50-1111

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: