| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 09-50-3221 |
| Color: | Natural |
| Series: | 2139 - KK 396 |
| Connector Type: | KK 396 |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 22 |
| Number of Rows: | 1 |
| Pitch: | 3.96 mm |
| Material: | Nylon |
| Packaging: | Bag |
| Circuit Application: | Power |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0009503221 2139-22A |
| SKU: | MOL09-50-3221 |
09-50-3221
| Heilind Number: | MOL09-50-3221 |
| Manufacturer: | Molex |
| Manufacturer Number: | 09-50-3221 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connectivity with our KK 3.96mm Crimp Terminal Housing, featuring a friction ramp for secure contact. Designed for 22 circuits, this receptacle in natural nylon is part of our 2139 KK 396 series. UL and CSA certified, it guarantees quality and safety in wire-to-board applications. With a 3.96mm pitch and locking mechanism, it ensures a reliable connection every time. RoHS compliant and versatile for various power circuit applications, this housing is a must-have for your connector system.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/26/2015 | GCM 10663814 - New, Modified, Or Replacement Tooling. Molex is removing the last circuit ID on 2139 series housings. The circuit 1 ID will remain on the part. This change only affects parts with 6ckts and up. The smaller circuit sizes do not have a last circuit ID. | Download | |||
| 01/19/2015 | GCM 10653987 - Supplier Change. | Download | |||

