09-50-7021

Heilind Number:MOL09-50-7021
Manufacturer:Molex
Manufacturer Number:09-50-7021
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

KK 3.96mm Crimp Housing, 2 Circuits, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 09-50-7021
Color:Natural
Series:2139 - KK 396
Connector Type:KK 396
Gender:Receptacle
Housing Material:Nylon
Number of Contacts:2
Number of Rows:1
Pitch:3.96 mm
Material:Nylon
Circuit Application:Power
Connector System:Wire to Board
Glow Wire Capable:No
Material Flammability Standard:94V-2
Part Aliases:0009507021 2139-2C
SKU:MOL09-50-7021

Detailed Description

Easily crimp and connect wires with our KK 3.96mm Crimp Terminal Housing, featuring 2 circuits for efficient power transmission. Designed for wire to board applications, this natural-colored housing is a reliable choice for various projects. Made of nylon, it meets UL and CSA standards for safety and compliance. With its compact pitch of 3.96mm and single-row configuration, it offers a space-saving solution for your connectivity needs. Upgrade your connectors with this high-quality KK 396 housing, perfect for both professional and DIY use.