09-50-8050
KK 3.96mm Crimp Terminal Housing, 5 Circuits, Natural
Easily connect power components with our KK 3.96mm Crimp Terminal Housing, featuring 5 circuits for efficient wire-to-board connections. Made of durable polyester in a natural color, this receptacle is UL and CSA certified for quality assurance. With a 3.96mm pitch, it's suitable for a range of applications. Its compact design and reliable performance make it a essential component for your connector system needs. Rest assured, it's also RoHS compliant for environmentally friendly operations. Perfect for various industries, this connector housing ensures secure and stable connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 09-50-8050 |
Color: | Natural |
Series: | 41695 - KK 396 |
Connector Type: | KK 396 |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Pitch: | 3.96 mm |
Material: | Polyester |
Keying: | No |
Packaging: | Bag |
Circuit Application: | Power |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Breakaway: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0009508050;41695-N-A05 |
SKU: | MOL09-50-8050 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/10/2013 | GCM 10591657 - Product / Process Change. | Download |