08-50-0105

KK® 396 Crimp Terminal 2478, 18-24 AWG, Reel, Brass Tin (Sn)

Part Aliases: Molex 0008500105   Molex 2478-1(P909)  
The KK® 396 Crimp Terminal 2478, a reliable solution for wire-to-board connections. Designed for 18-24 AWG wire sizes, this female terminal offers seamless crimp or compression termination. Crafted from brass with a tin plating, it ensures optimal conductivity and durability. Part of the 2478 series, it's suitable for power applications. With a contact mating area plating thickness of 2.54 µm and RoHS compliance, it meets industry standards for quality and sustainability. This terminal, available on reels, is a essential component for efficient and secure connections in various electronic systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 08-50-0105
Specification Type:Commercial
Series:2478 - KK 396 - KK 508
Connector Type:KK 396, KK 508
Gender:Female
Termination Method:Crimp or Compression
Contact Material:Brass
Contact Plating:Tin
Fuse Length:99
Fuse Width:99
Packaging:Reel
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Contact Termination Plating Thickness:2.540 µm
Wire Size:18 AWG, 20 AWG, 22 AWG, 24 AWG
Connector System:Wire to Board
Contact Termination Plating:Tin
Wire Insulation Diameter:2.79 mm
Part Aliases:0008500105 2478-1(P909)
SKU:MOL08-50-0105

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/31/2022512848 - Change Supplier.T his notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change. Dowa Advanced Materials Shanghai Supplies Similar Material.
Download
08/30/2018506022 - Retraction of 505449.Download
08/04/2018505850 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.
Download
04/12/2018505449 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download
07/13/2017502471 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move.Download
07/01/2017502658 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move.Download