| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 09-50-8090 |
| Color: | Natural |
| Series: | 41695 - KK 396 |
| Connector Type: | KK 396 |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 9 |
| Number of Rows: | 1 |
| Pitch: | 3.96 mm |
| Material: | Polyester |
| Keying: | No |
| Packaging: | Bag |
| Circuit Application: | Power |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Breakaway: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0009508090 41695-N-A09 |
| SKU: | MOL09-50-8090 |
09-50-8090
| Heilind Number: | MOL09-50-8090 |
| Manufacturer: | Molex |
| Manufacturer Number: | 09-50-8090 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connections with this KK 3.96mm Crimp Terminal Housing. Designed for 9 circuits, this receptacle features a natural color, seamlessly blending into any setup. Crafted from durable polyester, it ensures reliable performance. With UL and CSA certifications, you can trust in its quality. Perfect for wire-to-board applications, it offers seamless connectivity. RoHS compliant and with no glow-wire capability, it prioritizes safety. Elevate your connector system with this essential component.

