09-93-0300

KK 3.96mm Crimp Terminal Housing, Friction Ramp, 3 Circuits, Glow-Wire Capable

Part Aliases: Molex 0009930300   Molex 3069-G03  
Enhance your power connectivity with our KK 3.96mm Crimp Terminal Housing, featuring a Friction Ramp for secure mating. Designed with 3 Circuits, this black housing is Glow-Wire Capable, meeting stringent safety standards. Crafted from durable Nylon, it ensures reliable performance in various applications. UL certified and RoHS compliant, this housing guarantees quality and environmental responsibility. Perfect for wire-to-board connections, it offers easy installation and a secure lock to mating parts. Upgrade your connector system with this essential component from our KK 396 series.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 09-93-0300
Color:Black
Series:3069 - KK 396
Connector Type:KK 396
Gender:Receptacle
Housing Material:Nylon
Number of Contacts:3
Number of Rows:1
Pitch:3.96 mm
Material:Nylon
Packaging:Bag
Circuit Application:Power
Connector System:Wire to Board
UL Agency Certification:E29179
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Material Flammability Standard:94V-2
Contact Detail:3
Part Aliases:0009930300 3069-G03
SKU:MOL09-93-0300

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: