09-93-0400

KK 3.96mm Crimp Terminal Housing, Friction Ramp, 4 Circuits, Glow-Wire Capable

Part Aliases: Molex 0009930400   Molex 3069-G04  
Enhance the reliability of your power connections with our KK 3.96mm Crimp Terminal Housing. Featuring a friction ramp design for secure mating, this housing accommodates four circuits with ease. Crafted from durable nylon material, it meets glow-wire capability standards for added safety. With UL agency certification and RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for wire-to-board applications, its black color and lock-to-mating part ensure seamless integration. Upgrade your connectors with this essential component from our KK 396 series.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 09-93-0400
Color:Black
Series:3069 - KK 396
Connector Type:KK 396
Gender:Receptacle
Housing Material:Nylon
Number of Contacts:4
Number of Rows:1
Pitch:3.96 mm
Material:Nylon
Packaging:Bag
Circuit Application:Power
Connector System:Wire to Board
UL Agency Certification:E29179
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Material Flammability Standard:94V-2
Contact Detail:4
Part Aliases:0009930400 3069-G04
SKU:MOL09-93-0400

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: