09-93-0500

KK 3.96mm Crimp Terminal Housing, Friction Ramp, 5 Circuits, Glow-Wire Capable

Part Aliases: Molex 0009930500   Molex 3069-G05  
Easily connect power sources with our KK 3.96mm Crimp Terminal Housing, featuring a friction ramp for secure attachment. This black housing, part of the 3069 KK 396 series, is designed for receptacle use with five circuits, ensuring reliable power transmission. Crafted from durable nylon, it meets stringent glow-wire standards for safety. With UL certification (E29179) and RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for wire-to-board applications, this housing includes a locking feature for added security during mating. Upgrade your connector system with this essential component, now available in a convenient bag packaging.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 09-93-0500
Color:Black
Series:3069 - KK 396
Connector Type:KK 396
Gender:Receptacle
Housing Material:Nylon
Number of Contacts:5
Number of Rows:1
Pitch:3.96 mm
Material:Nylon
Packaging:Bag
Circuit Application:Power
Connector System:Wire to Board
UL Agency Certification:E29179
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Material Flammability Standard:94V-2
Contact Detail:5
Part Aliases:0009930500 3069-G05
SKU:MOL09-93-0500

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: