09-93-0600

KK 3.96mm Crimp Terminal Housing, Friction Ramp, 6 Circuits, Glow-Wire Capable

Part Aliases: Molex 0009930600   Molex 3069-G06  
Easily assemble power connections with our KK 3.96mm Crimp Terminal Housing in black. Featuring a friction ramp design for secure mating, this housing accommodates 6 circuits with glow-wire capability. Crafted from durable nylon with a UL flammability standard, it ensures safety and reliability in wire-to-board applications. RoHS compliant and with a locking feature for added security, it's the perfect solution for your connector needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 09-93-0600
Color:Black
Series:3069 - KK 396
Connector Type:KK 396
Gender:Receptacle
Housing Material:Nylon
Number of Contacts:6
Number of Rows:1
Pitch:3.96 mm
Material:Nylon
Packaging:Bag
Circuit Application:Power
Connector System:Wire to Board
UL Agency Certification:E29179
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Material Flammability Standard:94V-2
Contact Detail:6
Part Aliases:0009930600 3069-G06
SKU:MOL09-93-0600

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: