09-93-0900

KK 3.96mm Crimp Terminal Housing, Friction Ramp, 9 Circuits, Glow-Wire Capable

Part Aliases: Molex 0009930900   Molex 3069-G09  
Enhance your power connector system with this 3.96mm Crimp Terminal Housing, featuring a Friction Ramp design for secure connections. With 9 circuits and Glow-Wire Capable technology, it ensures reliable performance even in demanding environments. The black Nylon material with UL flammability standard guarantees safety, while its receptacle gender and Wire to Board connector type offer versatile connectivity options. Each housing comes with a lock to the mating part for added security, making it ideal for various applications requiring durable and efficient pin and socket housings. Rest assured, it complies with RoHS standards for environmental responsibility. Upgrade your setup with this essential component for seamless power transmission.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 09-93-0900
Color:Black
Series:3069 - KK 396
Connector Type:KK 396
Gender:Receptacle
Number of Contacts:9
Number of Rows:1
Pitch:3.96 mm
Material:Nylon
Packaging:Bag
Circuit Application:Power
Connector System:Wire to Board
UL Agency Certification:E29179
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Material Flammability Standard:94V-2
Contact Detail:9
Part Aliases:0009930900 3069-G09
SKU:MOL09-93-0900

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: