10-01-1074
5.08mm Pitch KK Crimp Terminal Housing, 7 Circuits, Natural
Enhance your power connector system with this essential 3001 series KK 508 receptacle. Crafted from durable nylon, it boasts seven contacts in a single row, ensuring reliable performance. With a 5.08mm pitch, it's ideal for wire-to-board applications. Certified by CSA and UL for safety, this lead-free component is also RoHS compliant. Upgrade your setup with this high-quality housing, perfect for pin and socket connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 10-01-1074 |
Color: | Natural |
Series: | 3001 - KK 508 |
Connector Type: | KK 508 |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 7 |
Number of Rows: | 1 |
Pitch: | 5.08 mm |
Material: | Nylon |
Packaging: | Bag |
Circuit Application: | Power |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Lead Free Process Capability: | WAVE |
Glow Wire Capable: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0010011074;3001-07 |
SKU: | MOL10-01-1074 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/10/2017 | 502936 - Packaging Method/Quantity Changing. | Download |
06/06/2017 | 502280 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download |
06/17/2015 | GCM 10669267 - Supplier Change. This letter is to inform you that Molex is adding another supplier for V2 6/6 Nylon resin. There will be no change in performance or appearance. The current source is not being eliminated this is the addition of another source. This is an addition to change notice 10653987 issued by Molex in November 2014. | Download |