19070-0017

InsulKrimp Ring Tongue Terminal for 18-22 AWG Wire

Part Aliases: Molex 0190700017   Molex AA-221-10XT  
Enhance your wire connections with our InsulKrimp Ring Tongue Terminal, designed for 18-22 AWG wires. This high-quality connector features a tin-plated finish, ensuring excellent conductivity and durability. Suitable for crimp or compression termination methods, it guarantees a secure and efficient installation. The closed barrel design and PVC insulation provide added protection, while its UL and CSA certifications assure compliance with safety standards. With a stud size of 10 (M5) and compatibility with various wire sizes, this terminal offers versatility for your connectivity needs. Trust in its RoHS compliance and optimal performance for your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19070-0017
Series:19070 - InsulKrimp
Connector Type:InsulKrimp
Termination Method:Crimp or Compression
Contact Plating:Tin
Stud Size:10 (M5)
Insulation Material:PVC
Packaging:Adhesive Tape on Reel
Contact Mating Area Plating:Tin
Wire Size:18 AWG, 20 AWG, 22 AWG, .35 - .8 mm²
CSA Agency Certification:LR18689
UL Agency Certification:E32244
Wire Insulation Diameter:3.7 mm
Barrel Type:Closed
Material Flammability Standard:94V-0
Part Aliases:0190700017 AA-221-10XT
SKU:MOL19070-0017

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download