10-01-1084
5.08mm Pitch KK Crimp Terminal Housing, 8 Circuits, Natural
Enhance your power connectivity with our KK 508 Receptacle, featuring eight contacts in a single row for efficient wire-to-board integration. Crafted from durable nylon, this connector ensures reliable performance, with UL and CSA certifications guaranteeing safety and quality standards. With a 5.08mm pitch, it's perfect for power circuit applications, and its RoHS compliance reflects our commitment to environmental responsibility. Ideal for various industrial and electronic setups, this natural-colored housing is a versatile solution for your connectivity needs. Experience seamless power transmission with our KK 508 series connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 10-01-1084 |
Color: | Natural |
Series: | 3001 - KK 508 |
Connector Type: | KK 508 |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 8 |
Number of Rows: | 1 |
Pitch: | 5.08 mm |
Material: | Nylon |
Packaging: | Bag |
Circuit Application: | Power |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Lead Free Process Capability: | WAVE |
Glow Wire Capable: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0010011084;3001-08 |
SKU: | MOL10-01-1084 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/10/2017 | 502936 - Packaging Method/Quantity Changing. | Download |
06/06/2017 | 502280 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download |