15-04-0297
Custom Polarizing Key
Enhance the functionality of your PCB connectors with our custom Polarizing Key. Designed for seamless integration, this key ensures precise alignment and secure mating, reducing the risk of errors or damage during assembly. Crafted from durable Nylon material, it guarantees long-lasting performance. RoHS compliant and packaged for convenience, it's an essential component for any professional setup. Upgrade your system with our Polarizing Key for optimal connectivity and peace of mind.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15-04-0297 |
Color: | Natural |
Series: | 42324 |
Number of Contacts: | 1 |
Material: | Nylon |
Component Type: | Polarizing Key |
Packaging: | Bag |
Number of Contacts Loaded: | 1 |
Lock to Mating Part: | No |
Part Aliases: | 0015040297;42324-A |
SKU: | MOL15-04-0297 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |