10-11-2183
KK 254 Crimp Housing, High Pressure, 18 Circuits, Natural
Enhance your connectivity solutions with our KK 254 Crimp Housing. Crafted from durable nylon in a natural white hue, this high-pressure receptacle features 18 circuits, making it ideal for signal applications. With a pitch of 2.54mm, it guarantees secure wire-to-board connections. Certified by CSA and UL for quality assurance, it meets RoHS compliance standards. Perfect for pin and socket housings, this essential component ensures reliable performance in your electronic setups. Upgrade your systems today with this versatile connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 10-11-2183 |
Color: | Natural (White) |
Series: | 7880 - KK 254 |
Connector Type: | KK 254 |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 18 |
Number of Rows: | 1 |
Pitch: | 2.54 mm |
Material: | Nylon |
Packaging: | Bag |
Circuit Application: | Signal |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0010112183;7880-18B |
SKU: | MOL10-11-2183 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/01/2017 | 502658 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download |