10-18-1045
093 SHRD PIN SKT HDRS 4CKT
Easily connect wires on your PCB with our black Standard .093" Connector. Featuring a single row design with four contacts, it ensures reliable power delivery at 5A and 250V. The through-hole termination method and phosphor bronze contact material guarantee secure connections. With a pitch of 5.03mm and vertical orientation, it fits seamlessly onto your board. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is durable and versatile. Its tin-plated contacts offer excellent conductivity, while the polyester housing meets flammability standards for added safety. Suitable for wire-to-board applications, it is UL and CSA certified, ensuring quality and compliance. With features like PCB locator, polarized design, and mating cycle of 25, it's perfect for various electronic projects. RoHS compliant and with full shrouding, this connector is a reliable choice for your PCB assembly needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 10-18-1045 |
Color: | Black |
Series: | 3099 - Standard .093" |
Amperage: | 5 A |
Connector Type: | Standard .093" |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Pitch: | 5.03 mm |
Voltage: | 250 V |
Material: | Polyester |
Orientation: | Vertical |
Tail Length: | 4.32 mm |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1.27 µm |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 25 |
PCB Locator: | Yes |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.27 µm |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0010181045 |
SKU: | MOL10-18-1045 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/22/2024 | 515106 - Equipment transfer, production transfer rearrangement. Move the tooling molds from Lincoln to Nogales. |
Download |