| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 10-84-4152 |
| Color: | Natural |
| Series: | 42002 - MLX |
| Amperage: | 13.5 A, 20 A |
| Connector Type: | MLX |
| Number of Contacts: | 15 |
| Number of Rows: | 3 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 6.35 mm |
| Voltage: | 600 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Tail Length: | 4.3 mm |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 15 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| PCB Thickness (Recommended): | .9 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 010 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0010844152 A-42002-15A2A1 |
| SKU: | MOL10-84-4152 |
10-84-4152
| Heilind Number: | MOL10-84-4152 |
| Manufacturer: | Molex |
| Manufacturer Number: | 10-84-4152 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
6.35mm Pitch MLX Power Connector, 2.13mm Contact Diameter, Vertical, PA Polyamide (Nylon) 6/6, Tin (Sn), White, 15 Circuits
More >>Specifications
Detailed Description
Enhance your wiring connections with our straight, through-hole MLX connector featuring 15 contacts spread across three rows. Designed for durability, it boasts a nylon body with phosphor bronze contacts plated with tin, ensuring reliable conductivity. With an amperage rating of 20 A and 13.5 A, and a voltage capacity of 600 V, it meets high-performance standards. Operating efficiently in a wide temperature range from -55 to 105 °C, this connector is suitable for various environments. Its vertical orientation, 6.35 mm pitch, and 4.3 mm tail length make it convenient for PCB assembly. Certified for compliance with RoHS, UL, and CSA standards, it guarantees quality and safety in every use. Perfect for wire-to-board connections, it's a vital component in your PCB assembly projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2019 | 507498 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 10/01/2017 | 503068 - Equipment Transfer, Production Transfer or Rearrangement. | Download | |||
| 07/20/2014 | GCM 10645056 - Change In Packaging Specifications. | Download | |||

