| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 10-88-3141 |
| Color: | Black |
| Series: | 70216 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass, Phosphor Bronze |
| Body Orientation: | Right Angle |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Orientation: | Right Angle |
| Tail Length: | 2.79 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Number of Contacts Loaded: | 14 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 3.81 µm |
| Polarized to Mate: | No |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Breakaway: | Yes |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0010883141 70216-0084 |
| SKU: | MOL10-88-3141 |
10-88-3141
Specifications
Detailed Description
Enhance your electronic connections with this black C-Grid connector from the 70216 series. Designed for seamless integration, it features 14 contacts with a 2-row configuration, suited for through-hole termination. The body's right-angle orientation ensures efficient PCB assembly, while its durable construction, including brass and phosphor bronze contact materials, guarantees reliable performance. With a pitch of 2.54mm and a voltage rating of 250V, this connector is ideal for various applications. RoHS compliant and offering a lead-free solder process capability, it meets stringent environmental standards. Whether used for board-to-board or wire-to-board connections, this C-Grid connector is a versatile and dependable choice for your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/30/2022 | 511846 - Capacity change or tool replacement Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about new die tooling fabricate in Malaysia is being added to meet the current and future demands of this product referenced below. This notification also add additional manufacturing location for Unity pin Series. The reason for the change is to secure the supply of Bandolier pin for Molex Malaysia. | Download | |||
| 11/22/2013 | GCM 10612898 - PIN RETENTION IS BEING CHANGED ON 70216 SERIES FROM 4LBS MIN. TO 3LBS MIN. TO MATCH SIMILAR SERIES 70280, 70287, AND 71308. | Download | |||

