| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 10-88-3242 |
| Color: | Black |
| Series: | 70216 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass, Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Orientation: | Right Angle |
| Tail Length: | 2.79 mm |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Number of Contacts Loaded: | 24 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 3.81 µm |
| Polarized to Mate: | No |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Breakaway: | Yes |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0010883242 70216-0128 |
| SKU: | MOL10-88-3242 |
10-88-3242
Specifications
Detailed Description
Easily connect components with this C-Grid Right Angle Connector, part of the 70216 series. Featuring 24 contacts on a 2-row layout with a 2.54 mm pitch, it ensures secure Through Hole termination. Crafted with durable materials, including Brass and Phosphor Bronze, and meeting stringent standards for voltage (250 V) and amperage (3 A), it guarantees reliable performance. With Tin plating on the contact mating area and a 3.81 µm thickness, it offers efficient conductivity. Designed for Board to Board and Wire to Board applications, this connector is stackable and breakaway for added versatility. While not RoHS compliant, it meets UL and CSA agency certifications for quality assurance in electronic assemblies. Perfect for PCB Pin Headers, it's a essential component for your connectivity needs.

