10-89-4142

Heilind Number:MOL10-89-4142
Manufacturer:Molex
Manufacturer Number:10-89-4142
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid Breakaway Header, High Profile, Dual Row, Right Angle, 14 Circuits, 6.10mm Mating Pin Length, 0.38

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 10-89-4142
Color:Black
Series:70216 - C-Grid
Amperage:3 A
Connector Type:C-Grid
Number of Contacts:14
Number of Rows:2
Termination Method:Through Hole
Contact Material:Brass, Phosphor Bronze
Body Orientation:Right Angle
Pitch:2.54 mm
Voltage:250 V
Material:Polyester
Orientation:Right Angle
Tail Length:2.79 mm
Packaging:Tube
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:3.81 µm
Number of Contacts Loaded:14
Mating Cycles:50
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:3.81 µm
Polarized to Mate:No
Connector System:Board to Board, Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:Yes
Breakaway:Yes
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0010894142 A-70216-0240
SKU:MOL10-89-4142

Detailed Description

Enhance your connectivity with our right-angle C-Grid connector, crafted for optimal performance in board-to-board and wire-to-board applications. Featuring a durable polyester body and gold-plated brass contacts, this connector ensures reliable power and signal transmission. With a pitch of 2.54mm and 14 contacts in a 2-row configuration, it offers versatility for various designs. Operating at temperatures ranging from -40 to 105°C, it guarantees stability in harsh environments. Its through-hole termination method and breakaway feature facilitate easy installation and maintenance. RoHS compliant and UL certified, it meets international quality standards for peace of mind. Upgrade your PCB connectivity with this C-Grid connector, the perfect choice for demanding electronic systems.