10-89-7080

Heilind Number:MOL10-89-7080
Manufacturer:Molex
Manufacturer Number:10-89-7080
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 8 Circuits, 0.76

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 10-89-7080
Color:Black
Series:70280 - C-Grid
Amperage:3 A
Connector Type:C-Grid
Number of Contacts:8
Number of Rows:2
Termination Method:Through Hole
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:2.54 mm
Voltage:250 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Tail Length:2.79 mm
Packaging:Bag
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.813 µm
Number of Contacts Loaded:8
Mating Cycles:50
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:2.032 µm
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):030
Max. Cycles at Max. Process Temperature:003
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:Yes
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0010897080 A-70280-0084
SKU:MOL10-89-7080

Detailed Description

Easily connect components on your PCB with our C-Grid 70280 series straight pin header. Featuring through-hole termination and a high-temperature thermoplastic body, this connector ensures reliable performance in a variety of applications. With 8 gold-plated contacts, it offers a secure and durable connection, rated for up to 3A and 250V. Its 2.54mm pitch and vertical orientation make it versatile for board-to-board or wire-to-board setups. Meeting RoHS compliance, it guarantees environmentally friendly manufacturing. Stacked and breakaway options provide flexibility in design, while its UL and CSA certifications attest to its quality and safety standards. Trust this connector for efficient and dependable connectivity in your electronic projects.