10-89-7222

Heilind Number:MOL10-89-7222
Manufacturer:Molex
Manufacturer Number:10-89-7222
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 22 Circuits, 0.38

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 10-89-7222
Color:Black
Series:70280 - C-Grid
Amperage:3 A
Connector Type:C-Grid
Number of Contacts:22
Number of Rows:2
Termination Method:Through Hole
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:2.54 mm
Voltage:250 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Tail Length:2.79 mm
Packaging:Bag
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:22
Mating Cycles:50
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:2.032 µm
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:Yes
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0010897222 A-70280-0051
SKU:MOL10-89-7222

Detailed Description

Enhance your PCB connectivity with our C-Grid 70280 Series Straight Black Header. Featuring a 2.54mm pitch, this connector is designed for Through Hole termination and offers 22 contacts in a 2-row configuration. With a current rating of 3A and voltage of 250V, it ensures reliable performance. The contacts are made of Copper Alloy with Gold plating, guaranteeing excellent conductivity. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its high-temperature thermoplastic body and compliant RoHS construction make it a durable and environmentally friendly choice. Perfect for Board to Board or Wire to Board applications, this connector is stackable and breakaway, offering versatility in use. Upgrade your PCB design with this quality component.