10-89-7400

Heilind Number:MOL10-89-7400
Manufacturer:Molex
Manufacturer Number:10-89-7400
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 40 Circuits, 0.76µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating, 2.72mm PC Tail

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 10-89-7400
Color:Black
Series:70280 - C-Grid
Amperage:3 A
Connector Type:C-Grid
Number of Contacts:40
Number of Rows:2
Termination Method:Through Hole
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:2.54 mm
Voltage:250 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Tail Length:2.79 mm
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.813 µm
Number of Contacts Loaded:40
Mating Cycles:50
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:2.032 µm
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):030
Max. Cycles at Max. Process Temperature:003
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:Yes
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0010897400 A-70280-0100
SKU:MOL10-89-7400

Detailed Description

Enhance your circuit connections with our C-Grid Pin Header, a reliable component in the 70280 series. Designed for through-hole termination, this straight orientation connector features 40 contacts in a 2-row configuration, ensuring secure and efficient board-to-board or wire-to-board connections. With a pitch of 2.54mm and a current rating of 3A at 250V, it guarantees optimal performance in various applications. Crafted from high-temperature thermoplastic and copper alloy, it withstands harsh operating conditions, with an extended temperature range of -40 to 105°C. Gold plating on the contact mating area ensures excellent conductivity, while tin plating on the termination provides reliable soldering. Offering stackable and breakaway capabilities, it allows for versatile installation, meeting RoHS compliance for environmentally friendly usage. Upgrade your PCB setup with this essential connector for seamless and durable connectivity.