10-89-7462
2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 46 Circuits, 0.38µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating, 2.72mm PC Tail
Elevate your connectivity with our vertical C-Grid connector, featuring 46 contacts in a 2-row configuration. Designed for through-hole termination, this component boasts a pitch of 2.54mm and operates at voltages up to 250V. With a current rating of 3A, it's ideal for various electronic applications. Crafted with copper alloy contacts and gold plating, it ensures reliable performance even in demanding environments. RoHS compliant and suitable for lead-free processes, this connector is a sustainable choice for your PCB assemblies. Its stackable and breakaway features offer flexibility in installation, making it a versatile solution for board-to-board and wire-to-board connections. Trust in its quality and durability, with UL and CSA certifications guaranteeing compliance with industry standards. Upgrade your systems with this essential component for seamless and efficient connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 10-89-7462 |
Color: | Black |
Series: | 70280 - C-Grid |
Amperage: | 3 A |
Connector Type: | C-Grid |
Number of Contacts: | 46 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 2.79 mm |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 46 |
Mating Cycles: | 50 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 1.905 µm |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | SMC and Wave |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Breakaway: | Yes |
Make First / Break Last: | No |
Shroud Type: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0010897462;70280-0063 |
SKU: | MOL10-89-7462 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |