10-97-7206
2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 20 Circuits, 0.38
Enhance your electronic connections with this C-Grid Straight Board to Board and Wire to Board Connector. Designed for optimal performance, this connector features 20 contacts in a 2-row configuration, with a pitch of 2.54 mm for easy installation. Crafted from High Temperature Thermoplastic with Copper Alloy contacts, it ensures durability in various environments. With a current rating of 3 A and a voltage of 250 V, it meets the demands of your applications. Gold-plated contact mating areas and tin-plated terminations guarantee reliable conductivity. RoHS compliant and suitable for lead-free processes, this connector is a sustainable choice. Its straight body orientation and through-hole termination method provide secure and stable connections. Whether you're assembling PCBs or establishing wire-to-board links, this connector offers versatility and efficiency. With a wide operating temperature range of -40 to 105 °C and a mating cycle of 50, it promises long-term functionality. Stackable, breakaway, and with no polarization, it offers flexibility in usage. Complete with UL and CSA agency certifications, you can trust in its quality and safety standards. Upgrade your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 10-97-7206 |
Color: | Black |
Series: | 70280 - C-Grid |
Amperage: | 3 A |
Connector Type: | C-Grid |
Number of Contacts: | 20 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Body Orientation: | Straight |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 2.79 mm |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 20 |
Mating Cycles: | 50 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 2.032 µm |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | SMC and Wave |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Breakaway: | Yes |
Make First / Break Last: | No |
Shroud Type: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0010977206;A-70280-0170 |
SKU: | MOL10-97-7206 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |