104031-0811

1.10mm Pitch microSD Memory Card Connector, Surface Mount, Push-Pull Type, 1.42mm Height, with Detect Switch

Part Aliases: Molex 1040310811  
Enhance your device's storage capabilities with our MicroSD Card Connector in sleek black. Designed for seamless surface mount installation, this connector features durable copper alloy contacts with gold plating for optimal conductivity. With a wide operating temperature range from -25 to 85 °C and a robust construction of stainless steel, it ensures reliable performance in various environments. RoHS compliant and lead-free process capable, it meets stringent environmental standards. Ideal for applications requiring secure memory card connectivity, this connector is a versatile solution for your technological needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 104031-0811
Color:Black
Series:104031 - microSD Card
Amperage:.5 A
Connector Type:microSD Card
Termination Method:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Pitch:1.1 mm
Voltage:10 V AC/DC
Shell Material:Stainless Steel
Operating Temperature Range:-25 - 85 °C
Contact Mating Area Plating:Gold over Nickel
Number of Contacts Loaded:8
Mating Cycles:10000
PCB Locator:No
Shielded:Yes
PCB Retention:Yes
Contact Termination Plating:Gold
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:003
Card Detection Switch:Open
Card Entry Location:Front
Part Aliases:1040310811
SKU:MOL104031-0811

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: