105017-1001
Micro-USB B Receptacle, Bottom Mount, Surface Mount, Lead-Free
Enhance your electronic devices with this Micro-USB B Receptacle, featuring a sleek black design and a durable construction. Designed for easy installation, it offers a secure bottom mount with surface mount capabilities. This lead-free receptacle ensures compliance with environmental standards. With a maximum amperage of 1.8 A, it provides reliable power connectivity. The USB 2.0 connector, with five contacts in a single row, guarantees efficient data transfer. Its right angle body orientation and .65 mm pitch make it suitable for various applications. Crafted from high-quality materials, including copper alloy contacts and a full shield for protection, it offers optimal performance. Trust in this USB receptacle for seamless connectivity in your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 105017-1001 |
Color: | Black |
Series: | 105017 - USB 2.0 |
Amperage: | 1.8 A, 1 A |
Connector Type: | USB |
Gender: | Female |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -30 °C |
Body Orientation: | Right Angle |
Pitch: | .65 mm |
Voltage: | 30 V AC/DC |
Shield Type: | Full Shield |
Material: | High Temperature Thermoplastic |
Number of Ports: | 1 |
Orientation: | Right Angle |
Keying: | Yes |
USB Type: | Micro-B |
Component Type: | Receptacle |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -30 - 85 °C |
Contact Mating Area Plating: | Gold |
Ground to Panel / PCB: | Yes |
Number of Contacts Loaded: | 5 |
Mating Cycles: | 10000 |
Shielded: | Yes |
PCB Retention: | Without |
Polarized to Mate: | Yes |
Supplier Product Group: | USB Connectors |
Connector System: | Wire to Board |
UL Agency Certification: | E107635 |
Contact Termination Plating: | Gold |
Maximum Solder Process Temperature: | 255 °C |
Duration at Max. Process Temperature (seconds): | 003 |
Max. Cycles at Max. Process Temperature: | 002 |
Termination Pitch: | .65 mm |
Lock to Mating Part: | No |
Surface Mount Compatible: | Yes |
Waterproof Dustproof: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1050171001 |
SKU: | MOL105017-1001 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |