105017-0001
Micro-USB B Receptacle, Bottom Mount, Surface Mount, with Solder Tabs, Lead-Free
Enhance your connectivity solutions with this Micro-USB B Receptacle, designed for bottom mount installation. Featuring a convenient surface mount with solder tabs, this receptacle ensures secure and reliable connections. Crafted with lead-free materials in a sleek black finish, it offers a durable and environmentally friendly choice for your USB 2.0 applications. With a 1A/1.8A amperage rating and 5 gold-plated contacts, it guarantees high performance and conductivity. Its right angle body orientation, .65mm pitch, and full shield design make it versatile for various setups, while its wide operating temperature range of -30 to 85°C ensures suitability for diverse environments. Perfect for wire-to-board connections, this USB connector complies with RoHS standards, reflecting our commitment to quality and sustainability in every component. Elevate your design with this essential IO connector, ideal for industrial, commercial, or consumer electronics projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 105017-0001 |
Color: | Black |
Series: | 105017 - USB 2.0 |
Amperage: | 1.8 A, 1 A |
Connector Type: | USB |
Gender: | Female |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -30 °C |
Body Orientation: | Right Angle |
Pitch: | .65 mm |
Voltage: | 30 V AC/DC |
Shield Type: | Full Shield |
Material: | High Temperature Thermoplastic |
Number of Ports: | 1 |
Orientation: | Right Angle |
Keying: | Yes |
USB Type: | Micro-B |
Component Type: | Receptacle |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -30 - 85 °C |
Contact Mating Area Plating: | Gold |
Ground to Panel / PCB: | Yes |
Number of Contacts Loaded: | 5 |
Mating Cycles: | 10000 |
Shielded: | Yes |
PCB Retention: | Without |
Polarized to Mate: | Yes |
Supplier Product Group: | USB Connectors |
Connector System: | Wire to Board |
UL Agency Certification: | E107635 |
Contact Termination Plating: | Gold |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | REFLOW |
Duration at Max. Process Temperature (seconds): | 010 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | .65 mm |
Lock to Mating Part: | No |
Surface Mount Compatible: | Yes |
Waterproof Dustproof: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1050170001;NT501-6734 |
SKU: | MOL105017-0001 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |