105017-1001
Cut Tape - Micro-USB B Receptacle, Bottom Mount, Surface Mount, Lead-Free
Enhance your electronic projects with this Cut Tape Micro-USB B Receptacle in sleek black. Designed for high performance, this connector features a bottom mount for easy assembly and surface mount termination. With a durable construction and gold-plated contact mating area, it ensures reliable connectivity for up to 10,000 mating cycles. The right-angle body orientation and full shield provide optimal signal transmission, while its compact design with a .65mm pitch makes it ideal for space-constrained applications. RoHS compliant and lead-free, this component is environmentally friendly, perfect for modern technology. Elevate your USB connectivity with this versatile and efficient receptacle.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 105017-1001 |
Color: | Black |
Series: | 105017 - USB 2.0 |
Connector Type: | USB |
Gender: | Female |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Body Orientation: | Right Angle |
Pitch: | .65 mm |
Voltage: | 30 V AC/DC |
Shield Type: | Full Shield |
Material: | High Temperature Thermoplastic |
Number of Ports: | 1 |
Keying: | Yes |
USB Type: | Micro-B |
Component Type: | Receptacle |
Contact Mating Area Plating: | Gold |
Ground to Panel / PCB: | Yes |
Number of Contacts Loaded: | 5 |
Mating Cycles: | 10000 |
Shielded: | Yes |
PCB Retention: | Without |
Polarized to Mate: | Yes |
Supplier Product Group: | USB Connectors |
Connector System: | Wire to Board1 |
UL Agency Certification: | E107635 |
Contact Termination Plating: | Gold |
Maximum Solder Process Temperature: | 255 °C |
Duration at Max. Process Temperature (seconds): | 003 |
Max. Cycles at Max. Process Temperature: | 002 |
Termination Pitch: | .65 mm |
Lock to Mating Part: | No |
Surface Mount Compatible: | Yes |
Waterproof Dustproof: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 105017-1001;1050171001 |
SKU: | MOL105017-1001.P |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/13/2021 | 510685 - Change to Product. change carrier tape design, there is a risk that connector 105017-1001 is slant in old carrier tape because the original carrier tape is designed for 105017-0001 the slant risk will impact customer smt and place process, the slant risk will be improved by using the new carrier tape. | Download |
08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download |
06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. |
Download |
10/07/2018 | 505266 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |