105300-2100
Nano-Fit Crimp Terminal, Female, 2.540
Introducing the Nano-Fit Crimp Terminal, a high-performance solution for your connectivity needs. Designed for power applications, this female terminal boasts a compact 2.540 series construction, perfect for wire-to-board setups. With a current rating of 6.5 A and a voltage tolerance of 250 V AC/DC, it ensures reliable performance in various environments. The crimp or compression termination method, along with high conductivity copper contact material and matte tin plating, guarantees secure and efficient connections. RoHS compliant and offering a 25 mating cycle lifespan, this terminal is not only durable but also environmentally friendly. Suitable for wire sizes 22-20 AWG and 0.3-0.5 mm², it's a versatile choice for a range of applications. Upgrade your connectivity with the Nano-Fit Crimp Terminal.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 105300-2100 |
Series: | 105300 - Nano-Fit |
Amperage: | 6.5 A |
Connector Type: | Nano-Fit |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | High Conductivity Copper |
Contact Plating: | Matte Tin |
Voltage: | 250 V AC/DC |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Matte Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Mating Cycles: | 25 |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 20 AWG, 22 AWG, .3 - .5 mm² |
Connector System: | Wire to Board |
Contact Termination Plating: | Matte Tin |
Wire Insulation Diameter: | 1.6 mm |
Product Name: | Nano-Fit |
Part Aliases: | 1053002100 |
SKU: | MOL105300-2100 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2018 | 503380 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |