105300-1100
Nano-Fit Crimp Terminal, Female, 2.540
Elevate your power connections with our Nano-Fit Crimp Terminal for seamless and reliable performance. Designed for female connectors in the 2.540 series, this terminal boasts a high-conductivity copper construction with matte tin plating for efficient power transmission at up to 6.5 A and 250 V AC/DC. Suitable for wire sizes 24-26 AWG or .13-.2 mm², it offers versatile compatibility in various applications. With a durable termination method and a mating cycle of 25, this terminal ensures long-lasting connectivity. RoHS compliant and meticulously engineered, it guarantees quality and compliance in every use. Upgrade your wire-to-board connections with the Nano-Fit Crimp Terminal for optimal efficiency and performance.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 105300-1100 |
Series: | 105300 - Nano-Fit |
Amperage: | 6.5 A |
Connector Type: | Nano-Fit |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | High Conductivity Copper |
Contact Plating: | Matte Tin |
Voltage: | 250 V AC/DC |
Circuit Application: | Power |
Contact Mating Area Plating: | Matte Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Mating Cycles: | 25 |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | .13 - .2 mm², 24 AWG, 26 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Matte Tin |
Wire Insulation Diameter: | 1.3 mm |
Product Name: | Nano-Fit |
Part Aliases: | 1053001100 |
SKU: | MOL105300-1100 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2018 | 503380 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |